+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34161DR2G

IC: supervisor circuit; open drain; Active logical level: low


Manufacturer: ONSEMI

Manufacturer part number:
MC34161DR2G
TME Symbol:
MC34161DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of RESET output
open drain
Active logical level
low
Case
SOIC8
Operating temperature
0...70°C
Mounting
SMD
Threshold on-voltage
1.27V
Number of channels
2
Supply voltage
  • 40V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC34161DR2G
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.58 EURGross price for quantities from 2500 pcs - 0.69 EUR