+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34164D-5G

IC: supervisor circuit; open drain; Active logical level: low

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC34164D-5G
TME Symbol:
MC34164D-5G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SOIC8
Operating temperature
0...70°C
Mounting
SMD
Threshold on-voltage
5V
Number of channels
1
Supply voltage
  • 10V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC34164D-5G
0 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 49 pcs - 0.56 EURGross price for quantities from 49 pcs - 0.67 EUR
Net price for quantities from 98 pcs - 0.52 EURGross price for quantities from 98 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)