+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34VR5100A1EP

IC: PMIC; Uin: 2.8÷4.5V; QFN48

NEW

Manufacturer: NXP

Manufacturer part number:
MC34VR5100A1EP
TME Symbol:
MC34VR5100A1EP

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Input voltage
2.8...4.5V
Mounting
SMD
Case
QFN48
Operating temperature
-40...105°C
Gross weight0.099 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC34VR5100A1EP
0 in TME stock
Net price for quantities from 260 pcs - 5.68 EURGross price for quantities from 260 pcs - 6.82 EUR
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.