+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC4558IDT

IC: operational amplifier; 5.5MHz; Ch: 2; SO8; Features: wideband


Manufacturer: STMicroelectronics

Manufacturer part number:
MC4558IDT
TME Symbol:
MC4558IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...105°C
Slew rate
2.2V/μs
Integrated circuit features
wideband
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
200nA
Gross weight0.122 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
MC4558IDT
3297 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.20 USD
Packaging method by the manufacturer:Reel = 2 500 pcs