+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT161DG

IC: digital; asynchronous reset,binary counter; Ch: 1; IN: 9; TTL


Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT161DG
TME Symbol:
MC74ACT161DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
asynchronous reset, binary counter
Number of channels
1
Number of inputs
9
Technology
TTL
Manufacturer series
ACT
Mounting
SMD
Case
SOIC16
Family
ACT
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.142 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
See other products from this series.:
*
MC74ACT161DG
57 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 3 pcs - 0.37 EURGross price for quantities from 3 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.40 EUR
Net price for quantities from 48 pcs - 0.32 EURGross price for quantities from 48 pcs - 0.39 EUR
Net price for quantities from 96 pcs - 0.32 EURGross price for quantities from 96 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs