+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC165AMN2TWG

IC: digital; shift register,parallel in; Ch: 1; SMD; QFN16; HC; IN: 9

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC165AMN2TWG
TME Symbol:
MC74HC165AMN2TWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Number of channels
1
Mounting
SMD
Case
QFN16
Family
HC
Operating temperature
-55...125°C
Kind of output
complementary, push-pull
Number of inputs
9
Number of outputs
1
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC74HC165AMN2TWG
0 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.