+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC4538ADG

IC: digital; monostable,multivibrator; Ch: 2; 2÷6VDC; SMD; SOIC16

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC4538ADG
TME Symbol:
MC74HC4538ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Mounting
SMD
Case
SOIC16
Manufacturer series
HC
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
800µA
Supply voltage
  • 2...6V DC
Gross weight0.141 g
Certificates
See other products in this category: Multivibrators ONSEMI,
See other products from this series.:
*
MC74HC4538ADG
134 in TME stock
Net price for quantities from 3 pcs - 0.35 USDGross price for quantities from 3 pcs - 0.42 USD
Net price for quantities from 24 pcs - 0.32 USDGross price for quantities from 24 pcs - 0.39 USD
Net price for quantities from 96 pcs - 0.31 USDGross price for quantities from 96 pcs - 0.37 USD
Net price for quantities from 480 pcs - 0.30 USDGross price for quantities from 480 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs