+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC4538ADR2G

IC: digital; monostable,multivibrator; Ch: 2; IN: 3; CMOS; 2÷6VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC4538ADR2G
TME Symbol:
MC74HC4538ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SOIC16
Manufacturer series
HC
Family
HC
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Multivibrators ONSEMI,
See other products from this series.:
*
MC74HC4538ADR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.11 GBPGross price for quantities from 2500 pcs - 0.13 GBP
No. of pieces (Multiplicity: 2 500)