+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC73ADG

IC: digital; JK flip-flop; Ch: 2; CMOS; HC; SMD; SO14; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC73ADG
TME Symbol:
MC74HC73ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Trigger
negative-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.125 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74HC73ADG
361 in TME stock
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.46 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs