+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LCX574DTR2G

IC: digital; D flip-flop; Ch: 8; CMOS; LCX; SMD; TSSOP20; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX574DTR2G
TME Symbol:
MC74LCX574DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
LCX
Mounting
SMD
Case
TSSOP20
Operating temperature
-55...125°C
Kind of output
3-state, non-inverting
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...3.6V DC
Gross weight0.137 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74LCX574DTR2G
1370 in TME stock
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.68 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.42 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 2500 pcs - 0.31 EURGross price for quantities from 2500 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs