+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7805ACD2TR4G

IC: voltage regulator; linear,fixed; 5V; 1A; D2PAK; SMD; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MC7805ACD2TR4G
TME Symbol:
MC7805ACD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
5V
Output current
1A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight1.5 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
MC7805ACD2TR4G
0 in TME stock
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.64 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.46 GBP
Net price for quantities from 25 pcs - 0.35 GBPGross price for quantities from 25 pcs - 0.42 GBP
Net price for quantities from 100 pcs - 0.31 GBPGross price for quantities from 100 pcs - 0.37 GBP
Net price for quantities from 250 pcs - 0.30 GBPGross price for quantities from 250 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1)