+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7805BD2TG

IC: voltage regulator; linear,fixed; 5V; 1A; D2PAK; SMD; MC7800


Manufacturer: ONSEMI

Manufacturer part number:
MC7805BD2TG
TME Symbol:
MC7805BD2TG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1A
Case
D2PAK
Mounting
SMD
Manufacturer series
MC7800
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
8...20V
Gross weight1.142 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7805BD2TG
318 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.30 USD
Packaging method by the manufacturer:
Tube = 50 pcs