+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7805BD2TR4G

IC: voltage regulator; linear,fixed; 5V; 1A; D2PAK; SMD; MC7800

Manufacturer: ONSEMI

Manufacturer part number:
MC7805BD2TR4G
TME Symbol:
MC7805BD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1A
Case
D2PAK
Mounting
SMD
Manufacturer series
MC7800
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
8...20V
Gross weight0.43 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7805BD2TR4G
0 in TME stock
Net price for quantities from 800 pcs - 0.22 EURGross price for quantities from 800 pcs - 0.26 EUR
Net price for quantities from 1600 pcs - 0.21 EURGross price for quantities from 1600 pcs - 0.25 EUR
Net price for quantities from 2400 pcs - 0.21 EURGross price for quantities from 2400 pcs - 0.25 EUR
Net price for quantities from 4800 pcs - 0.20 EURGross price for quantities from 4800 pcs - 0.24 EUR
No. of pieces (Multiplicity: 800)