+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7805CDTG

IC: voltage regulator; linear,fixed; 5V; 1A; DPAK; SMD; MC7800; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC7805CDTG
TME Symbol:
MC7805CDTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1A
Case
DPAK
Mounting
SMD
Manufacturer series
MC7800
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
7...20V
Gross weight0.309 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7805CDTG
2609 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 75 pcs - 0.24 USDGross price for quantities from 75 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 3750 pcs - 0.21 USDGross price for quantities from 3750 pcs - 0.25 USD
Packaging method by the manufacturer:Tube = 75 pcs