+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7809CTG

IC: voltage regulator; linear,fixed; 9V; 1A; TO220AB; THT; MC7800

Manufacturer: ONSEMI

Manufacturer part number:
MC7809CTG
TME Symbol:
MC7809CTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
9V
Output current
1A
Case
TO220AB
Mounting
THT
Manufacturer series
MC7800
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
0.508...0.61mm
Input voltage
11.5...24V
Gross weight1.374 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7809CTG
714 in TME stock
Net price for quantities from 1 pcs - 0.38 GBPGross price for quantities from 1 pcs - 0.46 GBP
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.33 GBP
Net price for quantities from 25 pcs - 0.25 GBPGross price for quantities from 25 pcs - 0.30 GBP
Net price for quantities from 50 pcs - 0.23 GBPGross price for quantities from 50 pcs - 0.28 GBP
Net price for quantities from 100 pcs - 0.22 GBPGross price for quantities from 100 pcs - 0.26 GBP
Net price for quantities from 250 pcs - 0.20 GBPGross price for quantities from 250 pcs - 0.24 GBP
Net price for quantities from 500 pcs - 0.19 GBPGross price for quantities from 500 pcs - 0.23 GBP
Net price for quantities from 750 pcs - 0.19 GBPGross price for quantities from 750 pcs - 0.23 GBP
Net price for quantities from 1000 pcs - 0.19 GBPGross price for quantities from 1000 pcs - 0.22 GBP
Net price for quantities from 2500 pcs - 0.18 GBPGross price for quantities from 2500 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs