+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7815CD2TR4G

IC: voltage regulator; linear,fixed; 15V; 1A; D2PAK; SMD; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MC7815CD2TR4G
TME Symbol:
MC7815CD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
15V
Output current
1A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight1.5 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
MC7815CD2TR4G
98 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs