+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7818CD2TR4G

IC: voltage regulator; linear,fixed; 18V; 1A; D2PAK; SMD; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MC7818CD2TR4G
TME Symbol:
MC7818CD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
18V
Output current
1A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight1.31 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
MC7818CD2TR4G
514 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 800 pcs - 0.33 USDGross price for quantities from 800 pcs - 0.39 USD
Net price for quantities from 1600 pcs - 0.31 USDGross price for quantities from 1600 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs