+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC78L05ABPG

IC: voltage regulator; linear,fixed; 5V; 0.1A; TO92; THT; MC78L00A

Manufacturer: ONSEMI

Manufacturer part number:
MC78L05ABPG
TME Symbol:
MC78L05ABPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
MC78L00A
Kind of package
bag
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
7...20V
Gross weight0.205 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC78L05ABPG
0 in TME stock
Net price for quantities from 1 pcs - 0.24 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.15 EURGross price for quantities from 25 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)