+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7905ACD2TR4G

IC: voltage regulator; linear,fixed; -5V; 1A; D2PAK; SMD; MC7900


Manufacturer: ONSEMI

Manufacturer part number:
MC7905ACD2TR4G
TME Symbol:
MC7905ACD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.3V
Output voltage
-5V
Output current
1A
Case
D2PAK
Mounting
SMD
Manufacturer series
MC7900
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.43 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7905ACD2TR4G
0 in TME stock
Net price for quantities from 800 pcs - 0.33 EURGross price for quantities from 800 pcs - 0.39 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.