+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7915ACTG

IC: voltage regulator; linear,fixed; -15V; 1A; TO220AB; THT; MC7900

Manufacturer: ONSEMI

Manufacturer part number:
MC7915ACTG
TME Symbol:
MC7915ACTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.3V
Output voltage
-15V
Output current
1A
Case
TO220AB
Mounting
THT
Manufacturer series
MC7900
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
0.508...0.61mm
Gross weight1.38 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7915ACTG
180 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.29 EURGross price for quantities from 2500 pcs - 0.35 EUR
Net price for quantities from 2900 pcs - 0.29 EURGross price for quantities from 2900 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs