+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7915CTG

IC: voltage regulator; linear,fixed; -15V; 1A; TO220AB; THT; MC7900

Manufacturer: ONSEMI

Manufacturer part number:
MC7915CTG
TME Symbol:
MC7915CTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.3V
Output voltage
-15V
Output current
1A
Case
TO220AB
Mounting
THT
Manufacturer series
MC7900
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
0.508...0.61mm
Gross weight1.372 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC7915CTG
1148 in TME stock
Net price for quantities from 1 pcs - 0.48 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs