+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L05ABDR2G

IC: voltage regulator; linear,fixed; -5V; 0.1A; SO8; SMD; MC79L00A


Manufacturer: ONSEMI

Manufacturer part number:
MC79L05ABDR2G
TME Symbol:
MC79L05ABDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
-5V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
MC79L00A
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.129 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC79L05ABDR2G
4993 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.23 GBP
Net price for quantities from 10 pcs - 0.14 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 25 pcs - 0.13 GBPGross price for quantities from 25 pcs - 0.15 GBP
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.13 GBP
Net price for quantities from 250 pcs - 0.09 GBPGross price for quantities from 250 pcs - 0.11 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.10 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.09 GBP
Net price for quantities from 2500 pcs - 0.07 GBPGross price for quantities from 2500 pcs - 0.08 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs