+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L05ACLP

IC: voltage regulator; fixed; -5V; 0.1A; TO92; THT; bulk; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC79L05ACLP
TME Symbol:
MC79L05ACLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
-5V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Number of channels
1
Gross weight0.207 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
MC79L05ACLP
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.40 USD
Packaging method by the manufacturer:Bag = 1 000 pcs