+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L15ABDR2G

IC: voltage regulator; linear,fixed; -15V; 0.1A; SO8; SMD; MC79L00A


Manufacturer: ONSEMI

Manufacturer part number:
MC79L15ABDR2G
TME Symbol:
MC79L15ABDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
-15V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
MC79L00A
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.134 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
See other products from this series.:
*
MC79L15ABDR2G
1877 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs