+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC79L15ACPRPG

IC: voltage regulator; linear,fixed; -15V; 0.1A; TO92; THT; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
MC79L15ACPRPG
TME Symbol:
MC79L15ACPRPG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-15V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Number of channels
1
Gross weight0.1 g
Certificates
See other products in this category: Fixed voltage regulators ONSEMI,
*
MC79L15ACPRPG
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)