+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC9S08AC16CFJER

40MHz; LQFP32; Features: PoR,PWM,watchdog; -40÷85°C; Core: 8-bit


Manufacturer: NXP

Manufacturer part number:
MC9S08AC16CFJER
TME Symbol:
MC9S08AC16CFJER-0

Specification

Manufacturer
NXP
Clock frequency
40MHz
Mounting
SMD
Number of inputs/outputs
22
Case
LQFP32
Operating temperature
-40...85°C
Kind of core
8-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.23 g
See other products in this category: ST microcontrollers NXP
*
MC9S08AC16CFJER
6000 in an external stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2000 pcs - 7.24 EURGross price for quantities from 2000 pcs - 8.68 EUR