+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC9S08AW32CFGE

IC: microcontroller; LQFP44; 2kBRAM,32kBFLASH; 2.7÷5.5VDC

Manufacturer: NXP

Manufacturer part number:
MC9S08AW32CFGE
TME Symbol:
MC9S08AW32CFGE

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Case
LQFP44
Memory
2kB RAM 32kB FLASH
Mounting
SMD
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.7...5.5V DC
Gross weight0.344 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NXP,
*
MC9S08AW32CFGE
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Product for special order
Packaging method by the manufacturerTray = 160 pcs