+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCA002AB12

Hole and edge shield; PVC; black; H: 10mm; W: 6mm


Manufacturer: MOREK

Manufacturer part number:
MCA002AB12
TME Symbol:
MCA002AB12

Specification

Manufacturer
MOREK
Type of enclosures accessories
hole and edge shield
Body material
PVC
Body colour
black
Height
10mm
Width
6mm
Panel thickness
1...2mm
Gross weight70 g
Certificates
See other products in this category: Edge Protective Covers MOREK,
*
MCA002AB12
0 in TME stock
Net price for quantities from 100 m - 1.87 USDGross price for quantities from 100 m - 2.24 USD
Net price for quantities from 300 m - 1.68 USDGross price for quantities from 300 m - 2.01 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.