+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCA015AG12

Hole and edge shield; PVC; grey; H: 14mm; W: 10mm


Manufacturer: MOREK

Manufacturer part number:
MCA015AG12
TME Symbol:
MCA015AG12

Specification

Manufacturer
MOREK
Type of enclosures accessories
hole and edge shield
Body material
PVC
Body colour
grey
Height
14mm
Width
10mm
Panel thickness
1...4mm
Gross weight160 g
Certificates
See other products in this category: Edge Protective Covers MOREK,
*
MCA015AG12
0 in TME stock
Net price for quantities from 100 m - 3.43 USDGross price for quantities from 100 m - 4.11 USD
Net price for quantities from 300 m - 3.08 USDGross price for quantities from 300 m - 3.70 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.