+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB004AB12

Gasket; PVC; black; W: 22mm; H: 14mm; Panel thick: 1÷4mm


Manufacturer: MOREK

Manufacturer part number:
MCB004AB12
TME Symbol:
MCB004AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
22mm
Height
14mm
Panel thickness
1...4mm
Mounting
edge
Gross weight200 g
Certificates
See other products in this category: Seals MOREK,
*
MCB004AB12
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 9.13 EURGross price for quantities from 50 m - 10.95 EUR
Net price for quantities from 150 m - 8.21 EURGross price for quantities from 150 m - 9.86 EUR