+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB012AB12

Gasket; PVC; black; W: 28mm; H: 16mm; Panel thick: 2.5÷4mm


Manufacturer: MOREK

Manufacturer part number:
MCB012AB12
TME Symbol:
MCB012AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
28mm
Height
16mm
Panel thickness
2.5...4mm
Mounting
edge
Gross weight280 g
Certificates
See other products in this category: Seals MOREK,
*
MCB012AB12
0 in TME stock
Net price for quantities from 50 m - 13.62 USDGross price for quantities from 50 m - 16.34 USD
Net price for quantities from 150 m - 12.34 USDGross price for quantities from 150 m - 14.80 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.