+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB030AB12

Gasket; EPDM; black; W: 19mm; H: 15mm; Panel thick: 1.5÷3mm

Manufacturer: MOREK

Manufacturer part number:
MCB030AB12
TME Symbol:
MCB030AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
19mm
Height
15mm
Panel thickness
1.5...3mm
Mounting
edge
Gross weight728 g
Certificates
See other products in this category: Seals MOREK,
*
MCB030AB12
0 in TME stock
Net price for quantities from 25 m - 7.14 EURGross price for quantities from 25 m - 8.57 EUR
Net price for quantities from 75 m - 6.43 EURGross price for quantities from 75 m - 7.71 EUR
Amount (Multiplicity: 25)