+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB032AB12

Gasket; EPDM; black; W: 9mm; H: 11mm; Panel thick: 1÷2mm


Manufacturer: MOREK

Manufacturer part number:
MCB032AB12
TME Symbol:
MCB032AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
9mm
Height
11mm
Panel thickness
1...2mm
Mounting
edge
Gross weight113 g
Certificates
See other products in this category: Seals MOREK,
*
MCB032AB12
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 5.70 USDGross price for quantities from 100 m - 6.84 USD
Net price for quantities from 300 m - 5.13 USDGross price for quantities from 300 m - 6.16 USD