+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCB038AB12

Gasket; PVC; black; W: 26mm; H: 58mm; Panel thick: 1÷2.5mm


Manufacturer: MOREK

Manufacturer part number:
MCB038AB12
TME Symbol:
MCB038AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
26mm
Height
58mm
Panel thickness
1...2.5mm
Mounting
edge
Gross weight412 g
Certificates
See other products in this category: Seals MOREK,
*
MCB038AB12
0 in TME stock
Net price for quantities from 25 m - 16.93 USDGross price for quantities from 25 m - 20.32 USD
Net price for quantities from 75 m - 15.24 USDGross price for quantities from 75 m - 18.29 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.