+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC005AB12

Gasket; PVC; black; W: 26mm; H: 58mm; Panel thick: 4÷6mm

Manufacturer: MOREK

Manufacturer part number:
MCC005AB12
TME Symbol:
MCC005AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
26mm
Height
58mm
Panel thickness
4...6mm
Mounting
edge
Gross weight352 g
Certificates
See other products in this category: Seals MOREK,
*
MCC005AB12
0 in TME stock
Net price for quantities from 25 m - 14.60 EURGross price for quantities from 25 m - 17.52 EUR
Net price for quantities from 75 m - 13.14 EURGross price for quantities from 75 m - 15.76 EUR
Amount (Multiplicity: 25)