+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC009AB12

Gasket; PVC; black; W: 13mm; H: 33mm; Panel thick: 2÷4mm


Manufacturer: MOREK

Manufacturer part number:
MCC009AB12
TME Symbol:
MCC009AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
PVC
Body colour
black
Width
13mm
Height
33mm
Panel thickness
2...4mm
Mounting
edge
Gross weight240 g
Certificates
See other products in this category: Seals MOREK,
*
MCC009AB12
0 in TME stock
Net price for quantities from 50 m - 10.88 EURGross price for quantities from 50 m - 13.05 EUR
Net price for quantities from 150 m - 9.79 EURGross price for quantities from 150 m - 11.75 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.