+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC023AB12

Gasket; EPDM; black; W: 8mm; H: 16mm; Panel thick: 1÷2mm


Manufacturer: MOREK

Manufacturer part number:
MCC023AB12
TME Symbol:
MCC023AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
8mm
Height
16mm
Panel thickness
1...2mm
Mounting
edge
Gross weight140 g
Certificates
See other products in this category: Seals MOREK,
*
MCC023AB12
0 in TME stock
Net price for quantities from 50 m - 7.15 EURGross price for quantities from 50 m - 8.58 EUR
Net price for quantities from 150 m - 6.43 EURGross price for quantities from 150 m - 7.72 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.