+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCC024AB12

Gasket; EPDM; black; W: 9mm; H: 21mm; Panel thick: 1÷3mm

Manufacturer: MOREK

Manufacturer part number:
MCC024AB12
TME Symbol:
MCC024AB12

Specification

Manufacturer
MOREK
Type of mounting element
gasket
Gasket material
EPDM
Body colour
black
Width
9mm
Height
21mm
Panel thickness
1...3mm
Mounting
edge
Gross weight140 g
Certificates
See other products in this category: Seals MOREK,
*
MCC024AB12
0 in TME stock
Net price for quantities from 50 m - 8.31 USDGross price for quantities from 50 m - 9.97 USD
Net price for quantities from 150 m - 7.48 USDGross price for quantities from 150 m - 8.98 USD
Amount (Multiplicity: 50)