+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCF5216CVM66

IC: microcontroller; 66MHz; -40÷85°C; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCF5216CVM66
TME Symbol:
MCF5216CVM66-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
66MHz
Mounting
SMD
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • EBI
  • EMI
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.54 g
See other products in this category: ST microcontrollers NXP,
*
MCF5216CVM66
438 in an external stock
Net price for quantities from 90 pcs - 69.12 USDGross price for quantities from 90 pcs - 82.94 USD
No. of pieces (Multiplicity: 90)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.