+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCH5908H-TL-E

Transistor: N-JFET x2; unipolar; 15V; 0.3W; MCPH5; common source


Manufacturer: ONSEMI

Manufacturer part number:
MCH5908H-TL-E
TME Symbol:
MCH5908H-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET x2
Polarisation
unipolar
Drain-source voltage
15V
Power dissipation
0.3W
Case
MCPH5
Gate-source voltage
-15V
Mounting
SMD
Kind of package
reel, tape
Semiconductor structure
common source
Gate current
16mA
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
MCH5908H-TL-E
0 in TME stock
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.