+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCH6541-TL-E

Transistor: NPN / PNP; bipolar; complementary pair; 30V; 0.7A


Manufacturer: ONSEMI

Manufacturer part number:
MCH6541-TL-E
TME Symbol:
MCH6541-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
30V
Collector current
0.7A
Power dissipation
0.55W
Case
MCPH6
Current gain
300...800
Mounting
SMD
Kind of package
reel, tape
Frequency
540MHz
Gross weight0.01 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
MCH6541-TL-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.21 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 3000 pcs - 0.14 EURGross price for quantities from 3000 pcs - 0.16 EUR