+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MCIMX6G3CVM05AB

IC: ARM microprocessor; SMD; LFBGA289; f: 528MHz; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCIMX6G3CVM05AB
TME Symbol:
MCIMX6G3CVM05AB-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...105°C
Mounting
SMD
Case
LFBGA289
Clock frequency
528MHz
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • MMC
  • QSPI
  • SDIO
Gross weight0.52 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX6G3CVM05AB
5256 in an external stock
Net price for quantities from 152 pcs - 17.07 EURGross price for quantities from 152 pcs - 20.49 EUR
No. of pieces (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.