+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCIMX6Y2DVM05ABR

IC: ARM microprocessor; SMD; f: 528MHz; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCIMX6Y2DVM05ABR
TME Symbol:
MCIMX6Y2DVM05ABR-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Operating temperature
0...95°C
Mounting
SMD
Clock frequency
528MHz
Kind of core
32-bit
Interface
  • I2C
  • SPI
Gross weight0.55 g
See other products in this category: Microchip Microprocessors NXP,
*
MCIMX6Y2DVM05ABR
27000 in an external stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 11.22 USDGross price for quantities from 1000 pcs - 13.46 USD