+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCIMX6Y7DVK05AB

IC: ARM microprocessor; ARM; SMD; 96kBROM; f: 528MHz; Core: 32-bit

Manufacturer: NXP

Manufacturer part number:
MCIMX6Y7DVK05AB
TME Symbol:
MCIMX6Y7DVK05AB-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM
Operating temperature
0...95°C
Mounting
SMD
Memory
96kB ROM
Clock frequency
528MHz
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
Gross weight0.39 g
See other products in this category: Microchip Microprocessors NXP
*
MCIMX6Y7DVK05AB
Product withdrawn from the offer
Use the specification table below to search for similar products