+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCIMX8M-EVK

Dev.kit: ARM NXP; prototype board; Comp: MIMX8MQ6DVAJZAA; Cores: 4


Manufacturer: NXP

Manufacturer part number:
MCIMX8M-EVK
TME Symbol:
MCIMX8M-EVK

Specification

Manufacturer
NXP
Type of development kit
ARM NXP
Kit contents
prototype board
Components
MIMX8MQ6DVAJZAA
Interface
JTAG
Connection
HDMI, Jack 3,5mm, M.2, microSD, MIPI-CSI, power supply, RJ45, USB A, USB C
Kind of architecture
Cortex M4
Kind of memory
eMMC, LPDDR4, NOR
Memory
3GB RAM 16GB FLASH
Processor
i.MX8 Quad-core
Number of cores
4
Gross weight785.1 g
Certificates
See other products in this category: NXP development kits NXP,
*
MCIMX8M-EVK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 559.18 USDGross price for quantities from 1 pcs - 671.01 USD