+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-01170

Holder; screw; polyamide; UL94HB; blue; Tie width: 4.7mm; L: 28mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-01170
TME Symbol:
MCMB4-PA66MP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94HB
Body colour
blue
Tie width
4.7mm
Length
28mm
Width
28mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
4mm
Version
with metal
Gross weight1.665 g
Certificates
EAN code5022660342905
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-01170
70 in TME stock
Net price for quantities from 10 pcs - 0.92 GBPGross price for quantities from 10 pcs - 1.11 GBP
Net price for quantities from 100 pcs - 0.84 GBPGross price for quantities from 100 pcs - 1.00 GBP
Net price for quantities from 500 pcs - 0.74 GBPGross price for quantities from 500 pcs - 0.89 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs