+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCMX60D5

Relay: solid state; Ucntrl: 3÷10VDC; 5A; 0÷60VDC; THT; MCMX; 100mΩ

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCMX60D5
TME Symbol:
MCMX60D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...10V DC
Max. operating current
5A
Switched voltage
0...60V DC
Mounting
THT
Relay variant
1-phase
Manufacturer series
MCMX
Body dimensions
43.1x25.4x10.2mm
Operate time
1ms
Release time
0.3ms
On-state resistance
0.1Ω
Control current
15mA
Operating temperature
-40...80°C
Gross weight5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCMX60D5
0 in TME stock
Net price for quantities from 1 pcs - 43.87 EURGross price for quantities from 1 pcs - 52.64 EUR
Net price for quantities from 25 pcs - 40.54 EURGross price for quantities from 25 pcs - 48.64 EUR
Net price for quantities from 50 pcs - 39.42 EURGross price for quantities from 50 pcs - 47.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.