+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCN440E

Circuit breaker; 230/400VAC; Inom: 40A; Poles: 4; Charact: C; 6kA

Manufacturer: HAGER

Manufacturer part number:
MCN440E
TME Symbol:
MCN440E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
40A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MCN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight470.1 g
Certificates
EAN code3250614314162
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MCN440E
12 in TME stock
Net price for quantities from 1 pcs - 27.97 EURGross price for quantities from 1 pcs - 33.57 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs