+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP111T-270E/LB

IC: supervisor circuit; open drain; Active logical level: low


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP111T-270E/LB
TME Symbol:
MCP111T-270E/LB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR), voltage detector
Kind of RESET output
open drain
Active logical level
low
Case
SC70
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
2.63V
Kind of package
reel, tape
Quiescent current
1µA
Manufacturer standard package
3000pcs.
Supply voltage
  • 1...5.5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reference voltage sources - circuits MICROCHIP TECHNOLOGY,
*
MCP111T-270E/LB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 3000 pcs - 0.25 EURGross price for quantities from 3000 pcs - 0.29 EUR
Net price for quantities from 6000 pcs - 0.23 EURGross price for quantities from 6000 pcs - 0.28 EUR
Net price for quantities from 9000 pcs - 0.23 EURGross price for quantities from 9000 pcs - 0.27 EUR
Net price for quantities from 12000 pcs - 0.22 EURGross price for quantities from 12000 pcs - 0.27 EUR
Net price for quantities from 15000 pcs - 0.22 EURGross price for quantities from 15000 pcs - 0.26 EUR