+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR), voltage detector | |
Kind of RESET output | open drain | |
Active logical level | low | |
Case | SOT89-3 | |
Operating temperature | -40...125°C | |
Mounting | SMD | |
Threshold on-voltage | 2.63V | |
Kind of package | reel, tape | |
Quiescent current | 1µA | |
Manufacturer standard package | 1000pcs. |